GCC20DRTS

Heilind Number:SULGCC20DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DRTS

Detailed Description

Introducing the GCC20DRTS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700 VAC. With a dual-row, 40-position configuration and a pitch of 2.54mm, it offers ample connectivity in a compact form factor. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections even in harsh environments, with a wide operating temperature range of -65 to 125°C. Its side-hole mount type and straight orientation make installation easy and efficient. Matte Tin termination plating enhances durability, while the connector's low-profile design, measuring just 10.95mm in height and 8.38mm in width, optimizes space utilization on PCBs. Ideal for aerospace, defense, and industrial applications, the GCC20DRTS sets a new standard for performance and reliability in connectivity solutions.