GCC20DRXI

Heilind Number:SULGCC20DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DRXI

Detailed Description

The GCC20DRXI is a high-performance connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of high-power systems. The female connector has two rows with a threaded mount type for secure installation. Termination is done through hole, with Phosphor Bronze contacts plated in gold for optimal conductivity. The 2.54mm pitch and straight orientation make it suitable for board-to-board connections. With 40 positions and a tail length of 4.7mm, it offers versatility in connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB integration. Matte Tin termination plating ensures durability. Classified under Board-to-Board PCB Connectors and Card Edge Connectors, the GCC20DRXI is a top choice for reliable and high-speed connectivity in various electronic applications.