GCC20DRXN

Heilind Number:SULGCC20DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DRXN

Detailed Description

Introducing the GCC20DRXN, a high-performance board-to-board PCB connector designed for precision and reliability in demanding electronic applications. Featuring a female gender with two rows of 40 positions, this connector ensures seamless connectivity with a pitch of 2.54mm. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it's suitable for a wide range of environments. The termination method is through-hole, and the connector boasts a straight orientation with a tail length of 4.7mm. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Trust the GCC20DRXN for secure and efficient board-to-board connections in your electronic systems.