GCC20DRYH-S13

Heilind Number:SULGCC20DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DRYH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DRYH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DRYH-S13

Detailed Description

Introducing the GCC20DRYH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row configuration and female gender, this connector offers reliable connectivity in a variety of electronic systems. Featuring a clearance hole mount type and card extender termination method, installation is quick and efficient. The contacts are made of robust phosphor bronze with gold plating, ensuring excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. With a pitch of 2.54mm and 40 positions, it provides ample connectivity options. The connector is designed for optimal performance in harsh environments, with an operating temperature range of -65 to 125°C. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained applications. The termination plating of matte tin further enhances its reliability. Trust the GCC20DRYH-S13 for secure and efficient board-to-board connections in your electronic designs.