GCC20DRYI-S13

Heilind Number:SULGCC20DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DRYI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DRYI-S13

Detailed Description

Introducing the GCC20DRYI-S13 Board-To-Board PCB Connector, a high-performance solution for your connectivity needs. This connector, with a short description as PA9T & Phosphor Bronze, features a rugged construction with a mount type of Threaded and termination method of Card Extender, ensuring secure and reliable connections. Its female gender, 2 rows, and 40 positions offer versatility in various applications. The contact material of Phosphor Bronze with Gold plating guarantees optimal conductivity, while the Full Bellow contact type and Straddle orientation enhance signal integrity. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for demanding environments. With a pitch of 2.54mm and termination plating of Matte Tin, it meets industry standards for performance and durability. Designed for a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Upgrade your connectivity with the GCC20DRYI-S13, the perfect choice for high-reliability systems.