GCC20DRYI

Heilind Number:SULGCC20DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DRYI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DRYI

Detailed Description

Introducing the GCC20DRYI, a high-performance female PCB connector designed for optimal power transmission in demanding environments. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures durability and reliability. Operating at 700 VAC and 3 A, it offers secure power delivery for your applications. The threaded mount type and thru-hole termination method guarantee easy and stable installation. Featuring 40 positions with 2 rows, it provides ample connectivity options. The gold-plated phosphor bronze contacts with full bellow design ensure low contact resistance and superior signal integrity. With a pitch of 2.54 mm and tail length of 11.18 mm, it offers precise and efficient connections. Rated for a wide operating temperature range of -65 to 125°C, it is suitable for harsh industrial environments. The matte tin termination plating enhances solderability. Measuring at 10.95 mm in height and 8.38 mm in width, this connector is compact yet powerful. The GCC20DRYI is ideal for hi-rel applications in aerospace, defense, and industrial sectors, offering dependable performance in mission-critical systems. Upgrade your PCB connections with this top-of-the-line connector.