GCC20DRYN-S13

Heilind Number:SULGCC20DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DRYN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DRYN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DRYN-S13

Detailed Description

Introducing the GCC20DRYN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring two rows and 40 positions with a female gender, it is ideal for connecting printed circuit boards. The PA9T and Phosphor Bronze construction, along with gold-plated contacts, guarantees excellent conductivity and durability. Its operating temperature range of -65 to 125°C makes it suitable for harsh environments. The termination method of Card Extender with Matte Tin plating offers secure and stable connections. The Full Bellow contact type and Straddle orientation provide efficient mating. With a compact size of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is space-saving while offering high performance. Perfect for industries requiring reliable connectivity, the GCC20DRYN-S13 is a top choice for engineers and designers.