| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC20DRYS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC20DRYS |
GCC20DRYS
| Heilind Number: | SULGCC20DRYS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC20DRYS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC20DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction, this connector boasts PA9T housing and phosphor bronze contacts with gold plating, ensuring reliable and efficient power delivery. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the stringent requirements of industrial and commercial systems. The 2-row, 40-position configuration, along with a pitch of 2.54mm, offers versatile connectivity options. Its side-hole mount and thru-hole termination method provide secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Trust the GCC20DRYS for high-speed data transmission and signal integrity in your electronic designs.

