| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC20DSXH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 1 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC20DSXH |
GCC20DSXH
| Heilind Number: | SULGCC20DSXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC20DSXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC20DSXH, a high-performance PCB connector designed for demanding applications. With its PA9T and phosphor bronze construction, this connector offers exceptional durability and reliability. The 20-position female connector features gold-plated contacts for optimal conductivity, ensuring a stable connection even in high-voltage environments (700 VAC). The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating within a wide temperature range (-65 to 125 °C), this connector is suitable for various industrial settings. Its compact design, with a connector height of 10.95mm and width of 8.38mm, allows for space-efficient PCB layouts. Trust the GCC20DSXH for seamless board-to-board or card edge connections in your next project.

