GCC20DSXI

Heilind Number:SULGCC20DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC20DSXI

Detailed Description

Introducing our GCC20DSXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity and durability. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for a wide range of electronic systems. The straight orientation and threaded mount type make installation easy and secure. Its 20 positions with a pitch of 2.54mm allow for efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. With matte tin termination plating, it offers excellent solderability. Measuring 10.95mm in height and 8.38mm in width, the GCC20DSXI is compact yet powerful, making it a perfect choice for your connectivity needs in aerospace, defense, and industrial applications.