GCC20DSXN

Heilind Number:SULGCC20DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC20DSXN

Detailed Description

The GCC20DSXN is a high-quality PCB connector designed for reliable and efficient board-to-board connections. Featuring a female gender with 20 positions and a pitch of 2.54mm, this connector ensures seamless communication between components. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and longevity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The termination method is through-hole, with a tail length of 4.06mm, allowing for easy and secure installation. This connector, with its straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width, is ideal for space-constrained environments. Its matte tin termination plating offers additional protection against corrosion. Overall, the GCC20DSXN is a reliable solution for demanding PCB connectivity needs.