GCC20DSXS

Heilind Number:SULGCC20DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DSXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DSXS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DSXS

Detailed Description

Introducing the GCC20DSXS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and boasting 20 gold-plated full bellow contacts, this connector ensures reliable signal transfer even in harsh environments. Featuring a straight orientation and side hole mount type, it offers easy installation on PCBs. The contact material, made of durable phosphor bronze with matte tin termination plating, guarantees longevity and stable connectivity. With an operating temperature range of -65 to 125°C and a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained applications. Trust the GCC20DSXS for seamless and efficient PCB connections.