GCC20DTAD-S189

Heilind Number:SULGCC20DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DTAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DTAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DTAD-S189

Detailed Description

The GCC20DTAD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power-intensive systems. The female gender, right-angle orientation, and thru-hole termination method offer versatile installation options. Gold-plated contacts guarantee optimal signal transmission, while the loop bellow contact type enhances stability. With two rows and 40 positions, it provides ample connectivity for complex circuitry. This connector is RoHS compliant and operates efficiently in temperatures ranging from -65 to 125°C. Perfect for aerospace, defense, and industrial applications, the GCC20DTAD-S189 is a top choice for reliable and high-speed data transmission on PCBs.