| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC20DTAD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULGCC20DTAD |
GCC20DTAD
| Heilind Number: | SULGCC20DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC20DTAD |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuit board connectivity with our high-performance GCC20DTAD connector. Designed for durability and reliability, this female connector features two rows of 40 gold-plated phosphor bronze contacts, ensuring optimal signal transmission. With a pitch of 2.54mm (.1 in) and a clearance hole mount type, installation is a breeze. The loop bellow contact type and right-angle orientation further enhance functionality in tight spaces. Operating at temperatures ranging from -65 to 125°C, it offers versatility in various environments. Meeting stringent quality standards, including a voltage rating of 700VAC and amperage of 3A, this connector is ideal for demanding applications in industries such as aerospace, telecommunications, and automotive. Trust in the GCC20DTAD for seamless board-to-board or card edge connections.

