GCC20DTAH

Heilind Number:SULGCC20DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DTAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DTAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DTAH

Detailed Description

Introducing the GCC20DTAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity even in harsh environments. With a 2.54mm pitch and 40 positions across 2 rows, it offers ample connectivity options. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating at a voltage of 700 VAC and with an amperage rating of 3A, this connector is suitable for power and signal transmission. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it guarantees durability and longevity. Ideal for aerospace, defense, and industrial applications, the GCC20DTAH is a dependable solution for your connectivity needs.