GCC20DTAI

Heilind Number:SULGCC20DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DTAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DTAI

Detailed Description

Introducing the GCC20DTAI, a high-performance PA9T and phosphor bronze female connector designed for demanding applications. With a robust amperage rating of 3A and the ability to handle up to 700VAC, this connector ensures reliable power transmission. Featuring two rows of contacts with a threaded mount type and through-hole termination method, it guarantees secure and stable connections. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. With a pitch of 2.54mm and a right-angle orientation, it allows for efficient PCB board-to-board connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. The matte tin termination plating ensures long-term reliability. Overall, the GCC20DTAI is a top-of-the-line solution for high-reliability connectors in industrial and electronic systems.