GCC20DTAN-S189

Heilind Number:SULGCC20DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DTAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DTAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DTAN-S189

Detailed Description

Introducing the GCC20DTAN-S189, a high-performance PA9T and Phosphor Bronze connector designed for seamless board-to-board PCB connectivity. With a double-row configuration and right-angle orientation, this female connector offers reliable signal transmission in compact spaces. Featuring gold-plated contacts and matte tin termination, it ensures optimal conductivity and durability even in harsh environments. Operating at a maximum voltage of 700 VAC and a current of 3 A, this connector is suitable for a wide range of applications. Its loop bellow contact type and 2.54 mm pitch guarantee secure and stable connections. With an operating temperature range of -65 to 125 °C, it is built to withstand extreme conditions. Measuring at .61 inches in height and 9.4 mm in width, this connector is compact yet powerful, making it ideal for demanding industrial and commercial settings. Trust the GCC20DTAN-S189 for efficient and secure PCB connectivity.