GCC20DTAN

Heilind Number:SULGCC20DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DTAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DTAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DTAN

Detailed Description

Introducing the GCC20DTAN, a robust female board-to-board PCB connector designed for high-reliability applications. This connector features two rows of 40 gold-plated phosphor bronze contacts, ensuring superior conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it is ideal for power and signal transmission in demanding environments. The right-angle orientation and no-mounting design offer flexibility in installation, while the loop bellow contact type guarantees secure mating. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industrial settings. Its compact size, with a height of only 15.49mm and a width of 9.4mm, makes it space-efficient on PCBs. Trust in the GCC20DTAN for reliable and high-performance connectivity in your electronic systems.