| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC20DTAS-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC20DTAS-S189 |
GCC20DTAS-S189
| Heilind Number: | SULGCC20DTAS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC20DTAS-S189 |
| ECAD Model: |
Specifications
Detailed Description
The GCC20DTAS-S189 is a high-performance board-to-board PCB connector designed for optimal signal transfer in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable connectivity with a 3A amperage rating and 700VAC voltage capacity. With two rows of 40 right-angle female connectors and a pitch of 2.54mm, it offers efficient PCB integration. The Thru Hole termination method and Matte Tin plating guarantee secure attachment and durability, even in extreme temperatures ranging from -65 to 125°C. Perfect for applications requiring precision and resilience, this connector is a top choice for industries such as aerospace, telecommunications, and industrial automation.

