GCC20DTAS

Heilind Number:SULGCC20DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DTAS

Detailed Description

Introducing the GCC20DTAS, a high-performance Board To Board PCB Connector designed for demanding applications. This connector features PA9T housing and Phosphor Bronze contacts, ensuring durability and reliability. With a 3A current rating and 700VAC voltage rating, it is suitable for power and signal transmission. The Right Angle orientation and Side Hole mount type allow for easy installation in tight spaces. Gold-plated contacts guarantee excellent conductivity, while Matte Tin termination plating offers corrosion resistance. With 40 positions and a 2.54mm pitch, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it offers a compact solution for your PCB connections. Trust in the GCC20DTAS for high-reliability connectivity in your electronic designs.