GCC20DTAT

Heilind Number:SULGCC20DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DTAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DTAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DTAT

Detailed Description

Introducing the GCC20DTAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it offers safe and efficient power transmission. The female gender, right-angle orientation, and threaded mount type make it versatile for various PCB configurations. With gold-plated contacts and matte tin termination, it guarantees low contact resistance and enhanced durability. This connector, with two rows and 40 positions, is ideal for high-density interconnections. Operating in a wide temperature range from -65 to 125°C, it is suitable for aerospace, defense, and industrial applications. Trust the GCC20DTAT for secure and efficient board-to-board connections in your projects.