GCC20DTBD-S189

Heilind Number:SULGCC20DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DTBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DTBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DTBD-S189

Detailed Description

The GCC20DTBD-S189 is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable connectivity in harsh environments. With a dual-row, right-angle orientation and clearance hole mount type, it offers versatile installation options. Meeting stringent industry standards, it provides a current rating of 3A and a maximum voltage of 700VAC. The Loop Bellow contact type and Matte Tin termination plating further enhance its durability and signal integrity. With a total of 40 positions and a pitch of 2.54mm, this connector facilitates efficient data transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in aerospace, military, and industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration on PCBs. Trust the GCC20DTBD-S189 for secure and high-speed board-to-board connections in your critical systems.