GCC20DTBD

Heilind Number:SULGCC20DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DTBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DTBD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DTBD

Detailed Description

Introducing the GCC20DTBD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity and durability. With a 2.54mm pitch and 40 positions spread across 2 rows, it offers ample connectivity options. The right-angle orientation and clearance hole mount type make it easy to integrate into your PCB layout. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for power and signal transmission. Its loop bellow contact type and Matte Tin termination plating further enhance its performance. Rated for an extensive temperature range of -65 to 125 °C, it's ideal for use in harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, the GCC20DTBD is a space-efficient solution for your connectivity needs. Upgrade your systems with this reliable and high-quality connector.