GCC20DTBH-S189

Heilind Number:SULGCC20DTBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DTBH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DTBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DTBH-S189

Detailed Description

Introducing the GCC20DTBH-S189 Board To Board PCB Connector, a high-performance component designed for reliable power transmission in electronic applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power delivery. Featuring a female gender with two rows of contacts, it offers versatility in connectivity. The use of PA9T and Phosphor Bronze materials, along with gold plating, guarantees durability and excellent conductivity. Its clearance hole mount type and thru-hole termination method make installation seamless. The 40-position connector with loop bellow contact type and right-angle orientation suits various PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. With a compact size of 15.49mm in height and 9.4mm in width, it is space-efficient. Terminated with matte tin plating, it ensures long-lasting performance. Ideal for industrial and commercial applications requiring secure board-to-board connections, the GCC20DTBH-S189 is a dependable choice.