GCC20DTBH

Heilind Number:SULGCC20DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DTBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DTBH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DTBH

Detailed Description

The GCC20DTBH is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this female connector ensures durability and reliable conductivity. With a 3A amperage and 700VAC voltage rating, it offers robust power transmission capabilities. The two-row, right-angle design with 40 positions and loop bellow contact type allows for efficient board-to-board connections. Its clearance hole mount type and thru-hole termination method make installation easy. Gold-plated contacts and matte tin termination plating guarantee low contact resistance and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications in industries such as aerospace, telecommunications, and industrial automation. The GCC20DTBH is a top choice for reliable and high-speed data transmission in critical systems.