GCC20DTBI-S189

Heilind Number:SULGCC20DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DTBI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DTBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DTBI-S189

Detailed Description

Introducing the GCC20DTBI-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial settings. With two rows and a right-angle orientation, it offers efficient PCB mating. The contact material is gold-plated for optimal signal transmission, while the termination method is through-hole for secure attachment. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. With a pitch of 2.54mm and 40 positions, it allows for precise and versatile connections. The connector's matte tin termination plating enhances durability, making it suitable for use in harsh environments. With an operating temperature range of -65 to 125°C, it ensures stability in extreme conditions. Perfect for aerospace, defense, and other high-reliability applications, the GCC20DTBI-S189 is a key component for efficient PCB integration.