| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC20DTBN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC20DTBN-S189 |
GCC20DTBN-S189
| Heilind Number: | SULGCC20DTBN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC20DTBN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC20DTBN-S189, a high-performance PA9T and Phosphor Bronze connector designed for seamless board-to-board PCB and card edge connections. With a compact design featuring two rows and 40 positions, this female connector offers reliable signal transmission in various electronic applications. Its right-angle orientation and 2.54mm pitch ensure easy installation and compatibility with standard PCB layouts. The contact material of gold-plated phosphor bronze guarantees optimal conductivity and durability, while the matte tin termination plating enhances solderability. Operating flawlessly in a wide temperature range from -65 to 125°C and with a maximum voltage rating of 700VAC, this connector is suitable for demanding environments. Trust in the GCC20DTBN-S189 for efficient and secure connectivity in your electronic systems.

