GCC20DTBN

Heilind Number:SULGCC20DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DTBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DTBN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DTBN

Detailed Description

The GCC20DTBN is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Rated for up to 700 VAC and 3 A, it offers superior power transmission capabilities. The 40-position, dual-row design with a 2.54 mm pitch and loop bellow contact type guarantees secure and stable connections. With right-angle orientation and thru-hole termination, it provides easy and efficient installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industries. Its compact size, with a connector height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. The gold-plated phosphor bronze contacts and matte tin termination ensure excellent conductivity and corrosion resistance, meeting high-quality standards. Perfect for use in aerospace, defense, and industrial electronics, the GCC20DTBN is a reliable solution for your connectivity needs.