GCC20DTBS-S189

Heilind Number:SULGCC20DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DTBS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DTBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DTBS-S189

Detailed Description

Introducing the GCC20DTBS-S189, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a durable construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in demanding environments. With a compact right-angle orientation, it offers efficient space utilization on PCBs. The connector's 40 positions, 2.54mm pitch, and 700VAC voltage rating make it suitable for a wide range of applications. Its through-hole termination method and side-hole mount type provide secure attachment, while the loop bellow contact type guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in industrial, aerospace, and telecommunications sectors. With a matte tin termination plating for added durability, it meets high-quality standards for critical electronic systems. Upgrade your connectivity solutions with the GCC20DTBS-S189.