GCC20DTBS

Heilind Number:SULGCC20DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DTBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DTBS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DTBS

Detailed Description

Introducing the GCC20DTBS, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. This female connector features two rows, side-hole mounting, and through-hole termination, ensuring secure and stable attachment. Crafted with precision, it boasts PA9T and phosphor bronze construction with gold plating, offering excellent conductivity and durability. The 2.54mm pitch and 40 positions make it versatile for various applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector guarantees reliable performance even in harsh conditions. Its right-angle orientation and loop bellow contact type further enhance functionality. Measuring 15.49mm in height, 9.4mm in width, and with a tail length of 4.57mm, it suits compact designs. Trust the GCC20DTBS for seamless board-to-board connections in aerospace, defense, and industrial systems.