GCC20DTBT

Heilind Number:SULGCC20DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DTBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DTBT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DTBT

Detailed Description

Introducing the GCC20DTBT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, threaded mounting, and through-hole termination, ensuring secure and reliable connectivity. Constructed with robust PA9T housing and phosphor bronze contacts plated with gold, it offers excellent durability and conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The loop bellow contact type and right-angle orientation facilitate efficient PCB assembly. With 40 positions and a tail length of 4.57mm, it accommodates complex connection requirements. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet efficient. Featuring matte tin termination plating, it ensures compatibility with various PCB materials. Whether in aerospace, defense, or industrial applications, the GCC20DTBT delivers unparalleled reliability. Elevate your connectivity solutions with this essential component.