GCC20DTKD-S288

Heilind Number:SULGCC20DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DTKD-S288

Detailed Description

Introducing the GCC20DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T and phosphor bronze materials, ensuring durability and reliability in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender and two-row configuration offer versatile connectivity options. Its clearance hole mount type and card extender termination method provide easy installation. The gold-plated phosphor bronze contacts guarantee excellent conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in extreme conditions. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on PCBs. The GCC20DTKD-S288 is RoHS compliant, meeting environmental standards. Trust in its performance and reliability for your connectivity needs.