GCC20DTKD

Heilind Number:SULGCC20DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DTKD

Detailed Description

GCC20DTKD features a female PCB connector with two rows, suitable for high-reliability applications. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and efficient performance. The contact plating of gold enhances conductivity, while the termination plating with matte tin offers reliability. With a contact type of Loop Bellow and straight orientation, it allows for secure connections. Operating at a voltage of 700 VAC and amperage of 3A, this connector is designed for optimal power transmission. Its clearance hole mount type and thru-hole termination method provide easy installation. With a pitch of 2.54mm, it offers precise alignment on the board. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Tailored for versatility, it is categorized under Board to Board PCB and Card Edge Connectors, catering to a wide range of electronic devices. Operating within a temperature range of -65 to 125°C, it ensures reliability in harsh environments. Whether used in industrial machinery, telecommunications, or aerospace applications, the GCC20DTKD connector guarantees dependable connectivity.