GCC20DTKH-S288

Heilind Number:SULGCC20DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DTKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DTKH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DTKH-S288

Detailed Description

Introducing SKU GCC20DTKH-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. This female connector features two rows with a pitch of 2.54mm, accommodating 40 positions with a current rating of 3A and a voltage rating of 700VAC. Constructed with PA9T and Phosphor Bronze materials, it ensures reliable signal transmission even in harsh environments, thanks to its operating temperature range of -65 to 125°C. The contact plating of gold and termination plating of matte tin guarantee excellent conductivity and durability. Its unique loop bellow contact type and straddle orientation provide secure and stable connections. Ideal for use in aerospace, defense, and industrial systems, this connector is a crucial component for maintaining seamless electronic communication. Elevate your connectivity solutions with the GCC20DTKH-S288.