| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC20DTKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC20DTKH |
GCC20DTKH
| Heilind Number: | SULGCC20DTKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC20DTKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC20DTKH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 40 gold-plated phosphor bronze contacts, ensuring reliable connectivity with a current rating of 3A and a voltage of 700VAC. The loop bellow contact type and thru-hole termination method guarantee secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and straight orientation make installation easy and efficient. The matte tin termination plating adds durability and longevity to the connector. Perfect for high-reliability systems, the GCC20DTKH is a crucial component for any electronic assembly project.

