GCC20DTKI-S288

Heilind Number:SULGCC20DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DTKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DTKI-S288

Detailed Description

Introducing the GCC20DTKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. The female gender connector with two rows and a threaded mount type offers secure installation. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees low contact resistance and optimal signal transmission. The 2.54mm pitch and 40 positions allow for high-density connectivity. Operating in a wide temperature range from -65 to 125°C, it's suitable for use in diverse industries. The connector's loop bellow contact type and straddle orientation further enhance its versatility. With a tail length of 4.45mm and compact dimensions of 9.4mm width and 15.49mm height, it's space-efficient on the PCB. The termination plating with matte tin ensures durability. Classified under the hi-rel category, the GCC20DTKIS288 is your go-to solution for rugged and reliable interconnectivity.