GCC20DTKI

Heilind Number:SULGCC20DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DTKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DTKI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DTKI

Detailed Description

Introducing the GCC20DTKI, a high-performance Board To Board PCB Connector designed for demanding applications. This connector features a rugged construction with PA9T housing and Phosphor Bronze contacts plated with Gold, ensuring reliable connectivity even in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, it offers exceptional power transmission capabilities. The threaded mount type and thru-hole termination method provide secure and stable installation on PCBs. Featuring two rows of 40 positions each with a pitch of 2.54mm, it allows for efficient signal transfer. The contact type, Loop Bellow, offers superior signal integrity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating ensures long-term durability. Trust the GCC20DTKI for your connectivity needs, delivering high reliability and performance.