GCC20DTKN-S288

Heilind Number:SULGCC20DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DTKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DTKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DTKN-S288

Detailed Description

Introducing the GCC20DTKN-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a short_description of PA9T & PHOSPHOR BRONZE, this female connector boasts a rugged construction, featuring two rows and no mounting requirement. Its termination_method of Card Extender ensures secure attachment, while the contact_material of Phosphor Bronze with Gold plating guarantees reliable signal transmission. Operating at 700 VAC and 3 A, this connector is suitable for power and data applications. The Loop Bellow contact_type and Straddle orientation offer efficient mating, with 40 positions and a tail_length of .175 in accommodating complex PCB layouts. Rated for a wide operating_temperature_range of -65 to 125 °C, this connector is ideal for industries requiring durability and performance. With a compact connector_width of 9.4 mm and a low profile connector_height of .61 in, it's perfect for space-constrained applications. The termination_plating of Matte Tin ensures long-term stability and corrosion resistance, making it a reliable choice for mission-critical systems. A vital component in hi-rel environments, the GCC20DTKNS288 sets the standard for quality and performance in board-to-board connectivity.