| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC20DTKN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULGCC20DTKN |
GCC20DTKN
| Heilind Number: | SULGCC20DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC20DTKN |
| ECAD Model: |
Specifications
Detailed Description
GCC20DTKN features a female board-to-board PCB connector with two rows and 40 positions, ideal for high-density applications. Crafted with PA9T and robust phosphor bronze contact material plated with gold, it ensures reliable connectivity. The loop bellow contact type and thru-hole termination method guarantee secure attachment. With a 2.54mm pitch and 700VAC voltage rating, it meets stringent performance requirements. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Terminated with matte tin, it offers enhanced durability. A versatile solution for various industries, the GCC20DTKN is a dependable choice for your connectivity needs.

