GCC20DTKS-S288

Heilind Number:SULGCC20DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DTKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DTKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DTKS-S288

Detailed Description

Introducing the GCC20DTKS-S288, a high-performance board-to-board PCB connector designed for precision applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the stringent power requirements of modern electronics. The female connector, with two rows and a side-hole mount type, offers versatile installation options. Utilizing a card extender termination method and Loop Bellow contact type with gold plating on Phosphor Bronze contacts, it guarantees excellent signal transmission efficiency. With 40 positions, a pitch of 2.54mm, and a straddle orientation, it provides ample connectivity in compact spaces. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial applications. The Matte Tin termination plating ensures durability and longevity. The GCC20DTKS-S288 is a top choice for engineers seeking reliable and high-performance PCB connectivity solutions.