GCC20DTKT-S288

Heilind Number:SULGCC20DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DTKT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DTKT-S288

Detailed Description

The GCC20DTKT-S288 is a high-performance board-to-board PCB connector designed for critical applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage withstand of 700VAC, it meets the demands of industrial environments. Its 2-row, 40-position layout and loop bellow contact type guarantee secure connections. The threaded mount and card extender termination method provide sturdy attachment to circuit boards. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built for durability. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Finished with matte tin plating for enhanced conductivity, the GCC20DTKT-S288 is the perfect solution for high-reliability electronic systems.