GCC20DTKT

Heilind Number:SULGCC20DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DTKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DTKT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DTKT

Detailed Description

Introducing the GCC20DTKT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage rating of 700VAC. With a gender of female and two rows of 40 positions each, it offers ample connectivity options. The threaded mounting and through-hole termination method guarantee secure and stable installation. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type further enhance its versatility. With a compact design, measuring only 9.4mm in width and 15.49mm in height, the GCC20DTKT is ideal for space-constrained applications. Trust in its matte tin termination plating for long-term reliability. Whether used in aerospace, military, or industrial settings, this connector delivers high performance and durability. Upgrade your connectivity solutions with the GCC20DTKT.