GCC20DTMD-S189

Heilind Number:SULGCC20DTMD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DTMD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DTMD-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DTMD-S189

Detailed Description

Introducing the GCC20DTMD-S189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, boasting a total of 40 gold-plated contacts made of PA9T and Phosphor Bronze, ensuring reliable conductivity. With a pitch of 2.54mm, it offers precise alignment on the PCB. The loop bellow contact type guarantees secure mating, while the right-angle orientation allows for space-efficient installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its clearance hole mount and thru-hole termination method make assembly easy. With a low-profile design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating enhances solderability. Ideal for aerospace, defense, and industrial applications, this connector, with its rugged construction and high-reliability performance, is a perfect choice for your connectivity needs.