GCC20DTMD

Heilind Number:SULGCC20DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DTMD

Detailed Description

Introducing the GCC20DTMD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and precision-crafted phosphor bronze contacts with gold plating, ensuring reliable conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The right-angle orientation and two-row design with 40 positions allow for efficient PCB connectivity in compact spaces. Through-hole termination method and clearance hole mounting offer secure and stable attachment. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its low-profile design, with a connector height of 15.49mm and a width of 9.4mm, makes it space-efficient. The matte tin termination plating adds further protection against corrosion. Trust the GCC20DTMD for premium quality and performance in your electronic connections.