GCC20DTMH-S189

Heilind Number:SULGCC20DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DTMH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DTMH-S189

Detailed Description

Introducing the GCC20DTMH-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a short_description of PA9T & Phosphor Bronze construction, this connector ensures reliable connectivity. Featuring a female gender and two rows, it boasts a clearance hole mount type with thru-hole termination method, making installation a breeze. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it guarantees efficient power transmission. The contact type, Loop Bellow, and orientation, Right Angle, further enhance usability. With 40 positions, a tail length of .25 in (6.35mm), and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it provides a compact yet robust solution. Terminated with Matte Tin, it ensures durability. With its category encompassing Board To Board PCB Connectors, Card Edge Connectors, and more, the GCC20DTMH-S189 is a versatile connectivity solution. Non hi-rel rated, it suits standard applications. Upgrade your connectivity with the acronymically named GCC20DTMHS189.