GCC20DTMI-S189

Heilind Number:SULGCC20DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DTMI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DTMI-S189

Detailed Description

Introducing the GCC20DTMI-S189, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T housing and featuring phosphor bronze contacts with gold plating, this connector ensures exceptional conductivity and durability. With a 2.54mm pitch and 40 positions spread across two rows, it offers versatile connectivity options. The threaded mount type and through-hole termination method guarantee secure and stable installation. Operating flawlessly in a wide temperature range from -65 to 125°C and withstanding voltages up to 700VAC, this connector is reliable in harsh environments. Its right-angle orientation and loop bellow contact type optimize space utilization and signal transmission efficiency. The matte tin termination plating enhances solderability. Ideal for mission-critical systems, the GCC20DTMI-S189 is a top choice for industry professionals seeking top-of-the-line performance and reliability in their PCB connectivity solutions.