| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC20DTMI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULGCC20DTMI |
GCC20DTMI
| Heilind Number: | SULGCC20DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC20DTMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC20DTMI, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows of gold-plated phosphor bronze contacts, ensuring reliable signal transmission even in demanding environments. With a current rating of 3A and a voltage limit of 700VAC, it guarantees robust power delivery. The threaded mount type and right-angle orientation offer secure and space-efficient PCB connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace systems. Its compact size, with a connector height of 15.49mm and width of 9.4mm, makes it versatile for various PCB designs. Trust in the GCC20DTMI for uncompromising quality and performance in your electronic assemblies.

