GCC20DTMN-S189

Heilind Number:SULGCC20DTMN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DTMN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DTMN-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DTMN-S189

Detailed Description

The GCC20DTMN-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and phosphor bronze with gold plating, it ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, this connector is suitable for power and signal transmission. The female connector has two rows with a total of 40 positions, allowing for ample connectivity options. Its right-angle orientation and no-mounting design make it versatile for various PCB layouts. The termination method is through-hole with matte tin plating, ensuring secure and durable connections. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in extreme conditions. Compact in size with dimensions of 9.4mm width and 15.49mm height, this connector offers high density without sacrificing performance. Perfect for industrial and commercial applications, the GCC20DTMN-S189 is a reliable solution for your connectivity needs.