GCC20DTMN

Heilind Number:SULGCC20DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DTMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DTMN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DTMN

Detailed Description

Introducing the GCC20DTMN, a high-performance board-to-board PCB connector designed for demanding applications. With a short_description of PA9T & Phosphor Bronze, this connector ensures reliability and durability. Featuring a female gender and two rows, it offers seamless connectivity. The termination_method of Thru Hole and contact_material of Phosphor Bronze with Gold plating guarantee excellent signal transmission. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent power requirements. The loop bellow contact_type and right angle orientation provide versatility in installation. With 40 positions and a pitch of 2.54mm, it enables efficient PCB connections. Built to withstand harsh environments, it has an operating_temperature_range of -65 to 125°C. The matte Tin termination_plating ensures long-term performance. With a compact connector_height of 15.49mm and width of 9.4mm, it offers space-saving solutions. Trust the GCC20DTMN for secure and efficient board-to-board connections in your electronic designs.