GCC20DTMS-S189

Heilind Number:SULGCC20DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DTMS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DTMS-S189

Detailed Description

Introducing SKU GCC20DTMS-S189, a high-performance Board to Board PCB Connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a 2.54mm pitch and 40 positions in a 2-row configuration, it offers ample connectivity options. The Right Angle orientation and Side Hole mount type make it versatile for various PCB layouts. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for harsh environments. The Thru Hole termination method with Matte Tin plating guarantees secure soldering. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Ideal for use in aerospace, defense, and industrial applications, this connector, with its Loop Bellow contact type, ensures stable signal transmission. Upgrade your connectivity solutions with the GCC20DTMSS189.